Part Details for DSC1121CM1-075.0000 by Microchip Technology Inc
Overview of DSC1121CM1-075.0000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121CM1-075.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1121CM1-075.0000-ND
|
DigiKey | MEMS OSC XO 75.0000MHZ CMOS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
998-1121CM1-0750000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 75MHz, 50PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
DSC1121CM1-075.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 75MHz, 50PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5800 / $2.1700 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -55C-125C, 50ppm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1121CM1-075.0000
DSC1121CM1-075.0000 CAD Models
DSC1121CM1-075.0000 Part Data Attributes:
|
DSC1121CM1-075.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121CM1-075.0000
Microchip Technology Inc
OSC MEMS 75.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1121CM1-075.0000
This table gives cross-reference parts and alternative options found for DSC1121CM1-075.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121CM1-075.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMDLC | CMOS Output Clock Oscillator, 10MHz Min, 460MHz Max, 75MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | Abracon Corporation | DSC1121CM1-075.0000 vs ASEMDLC |
ASEMDLC-L-T3 | CMOS Output Clock Oscillator, 10MHz Min, 460MHz Max, 75MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | Abracon Corporation | DSC1121CM1-075.0000 vs ASEMDLC-L-T3 |