Part Details for DSI30-16A by IXYS Corporation
Overview of DSI30-16A by IXYS Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSI30-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9668
|
Newark | Rectifier, Single, 30A, 1.6Kv, To-220Ac, Repetitive Reverse Voltage Vrrm Max:1.6Kv, Forward Current If(Av):30A, Diode Configuration:Single, Forward Voltage Vf Max:1.6V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Ixys Semiconductor DSI30-16A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $2.7900 | Buy Now |
DISTI #
DSI30-16A-ND
|
DigiKey | DIODE GEN PURP 1.6KV 30A TO220AC Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1609 / $2.6800 | Buy Now |
DISTI #
747-DSI30-16A
|
Mouser Electronics | Rectifiers 30 Amps 1600V RoHS: Compliant | 2662 |
|
$1.1600 / $2.6800 | Buy Now |
|
Future Electronics | DSI30 Series 1600 Vrrm 30 A 1.29 Vf 300 A Rectifier Diode - TO- 220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2500Tube |
|
$1.2000 / $1.3100 | Buy Now |
|
Future Electronics | DSI30 Series 1600 Vrrm 30 A 1.29 Vf 300 A Rectifier Diode - TO- 220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 100Tube |
|
$1.2000 / $1.3100 | Buy Now |
|
Future Electronics | DSI30 Series 1600 Vrrm 30 A 1.29 Vf 300 A Rectifier Diode - TO- 220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2000 / $1.3100 | Buy Now |
DISTI #
DSI30-16A
|
TTI | Rectifiers 30 Amps 1600V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1500 / $1.3800 | Buy Now |
DISTI #
DSI30-16A
|
TME | Diode: rectifying, THT, 1.6kV, 30A, tube, Ifsm: 255A, TO220AC, 160W Min Qty: 1 | 0 |
|
$1.4300 / $2.1600 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 545 |
|
$2.0932 / $2.2245 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 1.6KV 30A TO220AC | 133700 |
|
RFQ |
Part Details for DSI30-16A
DSI30-16A CAD Models
DSI30-16A Part Data Attributes:
|
DSI30-16A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSI30-16A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSI30-16A
This table gives cross-reference parts and alternative options found for DSI30-16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSI30-16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSI30-14AS | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1400V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN | IXYS Corporation | DSI30-16A vs DSI30-14AS |
DSI30-16AS-TUB | Rectifier Diode, 1 Phase, 1 Element, 1600V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | IXYS Corporation | DSI30-16A vs DSI30-16AS-TUB |
DSI30-16AS | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1600V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, TO-263AB, 3 PIN | Littelfuse Inc | DSI30-16A vs DSI30-16AS |
DSI30-16A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Littelfuse Inc | DSI30-16A vs DSI30-16A |
DSI30-16AS | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1600V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, TO-263AB, 3 PIN | IXYS Corporation | DSI30-16A vs DSI30-16AS |