Part Details for DSPIC33CK32MP102-H/M6 by Microchip Technology Inc
Overview of DSPIC33CK32MP102-H/M6 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK32MP102-H/M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CK32MP102-H/M6
|
Microchip Technology Inc | dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-04-23 RoHS: Compliant pbFree: Yes |
4823 Alternates Available |
|
$2.3400 / $3.2300 | Buy Now |
|
Ameya Holding Limited | 4823 |
|
RFQ |
Part Details for DSPIC33CK32MP102-H/M6
DSPIC33CK32MP102-H/M6 CAD Models
DSPIC33CK32MP102-H/M6 Part Data Attributes:
|
DSPIC33CK32MP102-H/M6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK32MP102-H/M6
Microchip Technology Inc
Digital Signal Processor, 0-Ext Bit, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK32MP102-H/M6
This table gives cross-reference parts and alternative options found for DSPIC33CK32MP102-H/M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MP102-H/M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK32MP102-H/SS | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33CK32MP102-H/M6 vs DSPIC33CK32MP102-H/SS |
DSPIC33CK32MC102-H/SS | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33CK32MP102-H/M6 vs DSPIC33CK32MC102-H/SS |
DSPIC33CK32MP206T-I/MR | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC64 | Microchip Technology Inc | DSPIC33CK32MP102-H/M6 vs DSPIC33CK32MP206T-I/MR |
DSPIC33CK256MP505T-E/PTVAO | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48 | Microchip Technology Inc | DSPIC33CK32MP102-H/M6 vs DSPIC33CK256MP505T-E/PTVAO |
DSPIC33CK32MC103-H/M5 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | Microchip Technology Inc | DSPIC33CK32MP102-H/M6 vs DSPIC33CK32MC103-H/M5 |
DSPIC33CK256MP206E/MR | Microcontroller | Microchip Technology Inc | DSPIC33CK32MP102-H/M6 vs DSPIC33CK256MP206E/MR |
DSPIC33CK64MP103-H/M5 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | Microchip Technology Inc | DSPIC33CK32MP102-H/M6 vs DSPIC33CK64MP103-H/M5 |
DSPIC33CK32MP202T-I/2N | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33CK32MP102-H/M6 vs DSPIC33CK32MP202T-I/2N |
DSPIC33CK32MP205-E/M4 | Microcontroller | Microchip Technology Inc | DSPIC33CK32MP102-H/M6 vs DSPIC33CK32MP205-E/M4 |
DSPIC33CK256MP405-E/M7 | 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CK32MP102-H/M6 vs DSPIC33CK256MP405-E/M7 |