-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1004-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0315 / $5.6100 | Buy Now |
DISTI #
DEU DT06-12SA
|
Avnet Americas | Conn Sealed Housing Plug 12 POS 9.12mm ST Cable Mount Box - Bulk (Alt: DEU DT06-12SA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DT06-12SA
|
Mouser Electronics | Automotive Connectors SZ 16 DT 12 WAY PLUG RoHS: Compliant | 8970 |
|
$2.6600 / $4.9100 | Buy Now |
|
Future Electronics | DT Series 12 Position Dual Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2950Box |
|
$2.3900 / $2.7500 | Buy Now |
DISTI #
DCNDT06-12SA
|
Heilind Electronics | PLG, 12P, GRY, N, A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Connector Housing - Plug - Female Socket - 12 Position - 2 Rows - Latch Lock - Crimp Termination - Free Hanging (In-Line) - Gray. |
2325 In Stock 8000 On Order |
|
$2.7000 / $4.3700 | Buy Now |
|
Quest Components | DT06-12SA | 1701 |
|
$1.5923 / $4.3425 | Buy Now |
|
Quest Components | DT06-12SA | 3146 |
|
$10.5000 / $15.7500 | Buy Now |
DISTI #
DT06-12SA
|
TTI | Automotive Connectors SZ 16 DT 12 WAY PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.0600 / $3.5500 | Buy Now |
DISTI #
DEU DT06-12SA
|
Avnet Americas | Conn Sealed Housing Plug 12 POS 9.12mm ST Cable Mount Box - Bulk (Alt: DEU DT06-12SA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-12SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-12SA
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.716 inch | |
Body Depth | 1.597 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT06-12SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT06-12SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2600043-5 | Combination Line Connector, Plug | TE Connectivity | DT06-12SA vs 2600043-5 |
2600043-8 | Combination Line Connector, Plug | TE Connectivity | DT06-12SA vs 2600043-8 |
934456112 | Combination Line Connector, Plug | TE Connectivity | DT06-12SA vs 934456112 |
1-2600043-2 | Combination Line Connector, Plug | TE Connectivity | DT06-12SA vs 1-2600043-2 |
934456111 | Combination Line Connector, Plug | TE Connectivity | DT06-12SA vs 934456111 |
934456211 | Combination Line Connector, Plug | TE Connectivity | DT06-12SA vs 934456211 |