Part Details for DTA123EEFRATL by ROHM Semiconductor
Overview of DTA123EEFRATL by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for DTA123EEFRATL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7164
|
Newark | Trans, Pnp, Aec-Q101, 2.2K/2.2K, Sot-416, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:2.2Kohm, Resistor Ratio, R1/R2:1(Ratio), Rf Rohs Compliant: Yes |Rohm DTA123EEFRATL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 / $0.3220 | Buy Now |
DISTI #
DTA123EEFRATLCT-ND
|
DigiKey | TRANS PREBIAS PNP 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2955 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
DTA123EEFRATL
|
Avnet Americas | PNP Digital transistor (Corresponds to AEC-Q101) - Tape and Reel (Alt: DTA123EEFRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0294 / $0.0336 | Buy Now |
DISTI #
755-DTA123EEFRATL
|
Mouser Electronics | Digital Transistors PNP SOT-416 -50V VCC -0.1A IC RoHS: Compliant | 0 |
|
$0.0300 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0288 | Buy Now |
DISTI #
DTA123EEFRATL
|
Avnet Americas | PNP Digital transistor (Corresponds to AEC-Q101) - Tape and Reel (Alt: DTA123EEFRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0294 / $0.0336 | Buy Now |
DISTI #
2576180RL
|
element14 Asia-Pacific | TRANS, PNP, AUTO, 2.2K/2.2K, SOT-416 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0556 / $0.0704 | Buy Now |
DISTI #
2576180
|
element14 Asia-Pacific | TRANS, PNP, AUTO, 2.2K/2.2K, SOT-416 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0556 / $0.3283 | Buy Now |
DISTI #
2576180
|
Farnell | TRANS, PNP, AUTO, 2.2K/2.2K, SOT-416 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0485 / $0.3597 | Buy Now |
DISTI #
2576180RL
|
Farnell | TRANS, PNP, AUTO, 2.2K/2.2K, SOT-416 RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.0485 / $0.0789 | Buy Now |
Part Details for DTA123EEFRATL
DTA123EEFRATL CAD Models
DTA123EEFRATL Part Data Attributes:
|
DTA123EEFRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA123EEFRATL
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA123EEFRATL
This table gives cross-reference parts and alternative options found for DTA123EEFRATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA123EEFRATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114ESA-C | Small Signal Bipolar Transistor | Secos Corporation | DTA123EEFRATL vs DTC114ESA-C |
DTA143EUA | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTA123EEFRATL vs DTA143EUA |
DTC114EE | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 50mA; GI: 30; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 10K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523 | Galaxy Microelectronics | DTA123EEFRATL vs DTC114EE |
ADTC114EUAQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | DTA123EEFRATL vs ADTC114EUAQ-7 |
DTC114ECA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 50mA; GI: 30; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 10K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-23 | Galaxy Microelectronics | DTA123EEFRATL vs DTC114ECA |
DTA114ECA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | DTA123EEFRATL vs DTA114ECA |
DTA114EUA | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon | Jiangsu Changjiang Electronics Technology Co Ltd | DTA123EEFRATL vs DTA114EUA |
DTC143XUA-C | Small Signal Bipolar Transistor | Secos Corporation | DTA123EEFRATL vs DTC143XUA-C |
DTC114ECA | Small Signal Bipolar Transistor | Secos Corporation | DTA123EEFRATL vs DTC114ECA |
DTC114ECAF2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | DTA123EEFRATL vs DTC114ECAF2 |