DTM06-4S
Description: CONNECTOR, HEADER CONNECTOR,HYBRID,PLUG,0+4 CONTACTS,SKT,CRIMP TERMINAL,LATCH,GRAY

Overview of DTM06-4S by TE Connectivity / Deutsch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for DTM06-4S by TE Connectivity / Deutsch
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DTM06-4S by TE Connectivity / Deutsch

DTM06-4S
TE Connectivity / Deutsch
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEUTSCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARISED
Body Breadth
0.6 inch
Body Depth
0.685 inch
Body Length
1.185 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Contact Row Spacing
0.28 inch
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7.5 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
4.19 mm
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. DTM06-4S
    TE Connectivity / Deutsch
    CONNECTOR, HEADER CONNECTOR,HYBRID,PLUG,0+4 CONTACTS,SKT,CRIMP TERMINAL,LATCH,GRAY
    VS

Related Parts for DTM06-4S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTM06-4S by TE Connectivity / Deutsch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTM06-4S by TE Connectivity / Deutsch

Select Manufacturer
Which Manufacturer of DTM06-4S would you like to use for your alert(s)?
  • Please alert me when DTM06-4S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTM06-4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTM06-4S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTM06-4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTM06-4S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTM06-4S by TE Connectivity / Deutsch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: