Part Details for DTS24F13-08BA by TE Connectivity
Overview of DTS24F13-08BA by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24F13-08BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24F13-08BA-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$147.3550 | Buy Now |
|
Master Electronics | JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$143.2400 / $392.3700 | Buy Now |
Part Details for DTS24F13-08BA
DTS24F13-08BA CAD Models
DTS24F13-08BA Part Data Attributes:
|
DTS24F13-08BA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F13-08BA
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS24F13-08BA
This table gives cross-reference parts and alternative options found for DTS24F13-08BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F13-08BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW13-8BA | MIL Series Connector | Amphenol Corporation | DTS24F13-08BA vs CTV07RW13-8BA |
TVS07RS13-8BA | MIL Series Connector | Amphenol Corporation | DTS24F13-08BA vs TVS07RS13-8BA |
D38999/24TC8BA | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F13-08BA vs D38999/24TC8BA |
D38999/24MC08BA | MIL SERIES CONNECTOR | TE Connectivity | DTS24F13-08BA vs D38999/24MC08BA |
D38999/24JC08BA | MIL SERIES CONNECTOR | TE Connectivity | DTS24F13-08BA vs D38999/24JC08BA |
D38999/24FC8BA | 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS24F13-08BA vs D38999/24FC8BA |
TVS07RK13-8BA | MIL Series Connector | Amphenol Corporation | DTS24F13-08BA vs TVS07RK13-8BA |
TVS07RF13-8BA | MIL Series Connector | Amphenol Corporation | DTS24F13-08BA vs TVS07RF13-8BA |