-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3975
|
Newark | Led Indicator, 8Mm, Red, 2V, Led Color:Red, Operating Voltage:2V, Mounting Hole Dia:8Mm, Forward Current If:30Ma, Luminous Intensity:25Mcd, Ip/Nema Rating:-, Product Range:Dx0998 Series Rohs Compliant: Yes |Bulgin Limited DX0998/RD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 | Buy Now |
DISTI #
DX0998/RD-ND
|
DigiKey | LED PANEL INDICATOR RED 2V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
40 In Stock |
|
$4.8000 / $7.1400 | Buy Now |
DISTI #
351-DX0998/RD
|
Mouser Electronics | LED Panel Mount Indicators Chrome Pltd Bezel Red Indicator RoHS: Compliant | 56 |
|
$5.1800 / $7.1400 | Buy Now |
DISTI #
71032540
|
RS | LED Indicator Red DX Series | Bulgin DX0998/RD RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 / $7.2100 | RFQ |
|
Onlinecomponents.com | 5mm LED Indicator DX0998 Series Recessed Profile Chrome Plated Brass Bezel Red LED RoHS: Compliant | 0 |
|
$5.2800 / $7.9200 | Buy Now |
DISTI #
C1S136500231672
|
Chip1Stop | LED indicating light RoHS: Compliant pbFree: Yes | 35 |
|
$23.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX0998/RD
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX0998/RD
Bulgin
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
This table gives cross-reference parts and alternative options found for DX0998/RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX0998/RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD54624 | Single Color LED, High Efficiency Green, Nondiffused Green, T-1, 2.92mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | DX0998/RD vs CMD54624 |
BL-X2461 | Single Color LED, Green, 1.9mm | American Bright Optoelectronics | DX0998/RD vs BL-X2461 |
BL-B2134-GU | Single Color LED, Green, T-1 3/4, 5mm | American Bright Optoelectronics | DX0998/RD vs BL-B2134-GU |
BL-B2431A | Single Color LED, Green, Transparent, T-1, 3.1mm, L-020, 2 PIN | American Bright Optoelectronics | DX0998/RD vs BL-B2431A |
BF321CCW4K-130V-P | Single Color LED, Cool White, Clear, | LEDtronics Inc | DX0998/RD vs BF321CCW4K-130V-P |
CMD41101UG-200 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | DX0998/RD vs CMD41101UG-200 |
ASMT-QTB-0A002 | SINGLE COLOR LED, PLASTIC, LCC-4 | Avago Technologies | DX0998/RD vs ASMT-QTB-0A002 |
BL-B2334-1 | Single Color LED, Green, T-1 3/4, 5mm, | American Bright Optoelectronics | DX0998/RD vs BL-B2334-1 |
CMD41101UG-500 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | DX0998/RD vs CMD41101UG-500 |
DX1090/COL | Single Color LED, Red, 2 PIN | Bulgin | DX0998/RD vs DX1090/COL |