Part Details for DX1093/GN by Bulgin
Overview of DX1093/GN by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX1093/GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9401
|
Newark | Panel Mount Indicator, Led, 8Mm, Green, 2V, Led Color:Green, Operating Voltage:2Vdc, Mounting Hole Dia:8Mm, Forward Current If:25Ma, Luminous Intensity:20Mcd, Ip/Nema Rating:Ip66, Product Range:-, Bulb Size:5Mm, Forward Voltage:2V Rohs Compliant: Yes |Bulgin Limited DX1093/GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 336 |
|
$14.1100 / $22.8600 | Buy Now |
DISTI #
92C3981
|
Newark | Led Panel Mount Indicator, Aluminium Bezel, Green, 8 Mm, 2 Vdc, 25 Ma, 20 Mcd, Ip66 |Bulgin Limited DX1093/GN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3600 / $19.1500 | Buy Now |
DISTI #
95AJ7767
|
Newark | Led Indicator |Bulgin Limited DX1093/GN Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 / $27.9400 | Buy Now |
DISTI #
2266-DX1093/GN-ND
|
DigiKey | LED PANEL INDICATOR GREEN 2V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$23.4600 | Buy Now |
DISTI #
708-1890-ND
|
DigiKey | LED PANEL INDICATOR GREEN 2V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5808 / $21.6500 | Buy Now |
DISTI #
351-DX1093/GN
|
Mouser Electronics | LED Panel Mount Indicators Clear Alum Bezel Green Indicator RoHS: Compliant | 64 |
|
$13.5800 / $21.4500 | Buy Now |
DISTI #
70280122
|
RS | Panel Indicator 8mm Green LED Satin Prominent 20mA IF Type DX Series | Bulgin DX1093/GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3800 / $20.4700 | RFQ |
|
Onlinecomponents.com | LED Green 2-Pin RoHS: Compliant |
194 In Stock 100 On Order |
|
$12.0300 / $22.4600 | Buy Now |
DISTI #
52136306
|
Verical | LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1936 | Americas - 182 |
|
$15.9231 / $28.9433 | Buy Now |
DISTI #
77308847
|
Verical | LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 25 |
|
$17.6970 | Buy Now |
Part Details for DX1093/GN
DX1093/GN CAD Models
DX1093/GN Part Data Attributes
|
DX1093/GN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1093/GN
Bulgin
Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for DX1093/GN
This table gives cross-reference parts and alternative options found for DX1093/GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1093/GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-S2139 | Single Color LED, Green, 2mm | American Bright Optoelectronics | DX1093/GN vs BL-S2139 |
CMD41101UG-300 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | DX1093/GN vs CMD41101UG-300 |
BL-B2339 | Single Color LED, Green, 8mm, | American Bright Optoelectronics | DX1093/GN vs BL-B2339 |
DX0998/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1093/GN vs DX0998/GN |
DX0505/GN/00 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1093/GN vs DX0505/GN/00 |
BA91G28VBP | Single Color LED, Green, 5mm | Spectrum Devices Corporation | DX1093/GN vs BA91G28VBP |
ASMT-FG10-NFJ00 | SINGLE COLOR LED, GREEN, 4.32mm, 4.80 X 4.80 MM, 5.33 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Avago Technologies | DX1093/GN vs ASMT-FG10-NFJ00 |
DX0506/GN/00 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1093/GN vs DX0506/GN/00 |
CMD31104UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | DX1093/GN vs CMD31104UG-900 |
BF321CCW4K-120V-N | Single Color LED, Cool White, Clear, | LEDtronics Inc | DX1093/GN vs BF321CCW4K-120V-N |