-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 36 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1114
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose(Hrs) DX10M-36S(50) Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 / $10.5000 | Buy Now |
DISTI #
H123202-ND
|
DigiKey | CONN RECEPT 36POS RA PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$6.4065 / $10.7600 | Buy Now |
DISTI #
DX10M-36S(50)
|
Avnet Americas | Connector High Density I/O Receptacle 36 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: DX10M-36S(50)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.5625 / $7.6125 | Buy Now |
DISTI #
798-DX10M36S50
|
Mouser Electronics | I/O Connectors 36P F R/A RECEPTACLE T/H GOLD PCB LK SCR RoHS: Compliant | 0 |
|
$7.2500 / $10.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$6.4100 | Buy Now |
DISTI #
HIRDX10M-36S(50)
|
Heilind Electronics | 230-5003-4-50 EACH | Americas - 0 in Stock |
|
$7.2344 / $8.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1600 / $9.2400 | Buy Now |
DISTI #
DX10M-36S(50)
|
Avnet Americas | Connector High Density I/O Receptacle 36 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: DX10M-36S(50)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.5625 / $7.6125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX10M-36S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX10M-36S(50)
Hirose Electric Co Ltd
D Type Connector, 36 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Length | 1.713 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.154 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
This table gives cross-reference parts and alternative options found for DX10M-36S(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX10M-36S(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX10G1M-36S(51) | D Type Connector, 36 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | DX10M-36S(50) vs DX10G1M-36S(51) |
DX10G1M-36SE(51) | D Type Connector, 36 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | DX10M-36S(50) vs DX10G1M-36SE(51) |