DX1116/YL
Bulgin
Description: Single Color LED, Yellow, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2

Overview of DX1116/YL by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for DX1116/YL by Bulgin

Part # Manufacturer Description Stock Price Buy
DISTI # 06WX9404
Newark Panel Mount Indicator, Led, 6.1Mm, Yellow, 2V, Led Color:Yellow, Operating Voltage:2Vdc, Mounting Hole Dia:6.1Mm, Forward Current If:20Ma, Luminous Intensity:2.5Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:2V Rohs Compliant: Yes |Bulgin Limited DX1116/YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 310
  • 1 $5.2600
  • 10 $4.5200
  • 100 $4.1700
  • 250 $3.8200
  • 500 $3.5300
  • 1,000 $3.1600
  • 2,500 $2.8900
  • 5,000 $2.5800
$2.5800 / $5.2600 Buy Now
DISTI # 167-DX1116/YL
Mouser Electronics Industrial Panel Mount Indicators / Switch Indicators SIGNAL LAMP LED Recessed Profile YL RoHS: Compliant 64
  • 1 $5.8500
  • 10 $5.0200
  • 25 $5.0100
  • 100 $4.4700
  • 250 $4.1000
  • 500 $3.9600
  • 1,000 $3.6400
$3.6400 / $5.8500 Buy Now
DISTI # 70427505
RS LED Indicator 6.1mm Yellow LED Satin Chrome Recessed DX Series | Bulgin DX1116/YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $5.7900
  • 5 $5.3200
  • 10 $4.9200
  • 100 $4.6200
  • 1,000 $4.3400
$4.3400 / $5.7900 RFQ
DISTI # DX1116/YL
Avnet Abacus Indicator Uni-Color 1 LEDs Yellow 20mA Bi-Pin (Alt: DX1116/YL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DX1116/YL by Bulgin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DX1116/YL by Bulgin

DX1116/YL
Bulgin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Bulgin
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
Luminous Intensity-Nom
2.5 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Shape
ROUND
Size
4 mm
Surface Mount
NO
T-code
T1-1/2
Want to compare parts?
  1. DX1116/YL
    Bulgin
    Single Color LED, Yellow, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for DX1116/YL

This table gives cross-reference parts and alternative options found for DX1116/YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1116/YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTST-C150YKT Single Color LED, Yellow, Water Clear, 2.06mm, Lite-On Semiconductor Corporation DX1116/YL vs LTST-C150YKT
SLD8814 Single Color LED TE Connectivity DX1116/YL vs SLD8814
HSMY-L640 Single Color LED, Yellow Hewlett Packard Co DX1116/YL vs HSMY-L640
559-4301-001 Single Color LED, Yellow, Diffused Dialight DX1116/YL vs 559-4301-001
DX1119/YL Single Color LED, Yellow, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 Bulgin DX1116/YL vs DX1119/YL
559-4301-003 Single Color LED, Yellow, Diffused Dialight DX1116/YL vs 559-4301-003
311-509-21 Single Color LED, Yellow, Diffused, 7mm, PLASTIC, 2 PIN MARL International Limited DX1116/YL vs 311-509-21
90-2608-7033 Single Color LED, Yellow, Elma Electronic Inc DX1116/YL vs 90-2608-7033
SLD8824 Single Color LED TE Connectivity DX1116/YL vs SLD8824
672-291-76 Single Color LED, Yellow, Diffused, 20mm, MARL International Limited DX1116/YL vs 672-291-76

Related Parts for DX1116/YL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DX1116/YL by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DX1116/YL by Bulgin

Select Manufacturer
Which Manufacturer of DX1116/YL would you like to use for your alert(s)?
  • Please alert me when DX1116/YL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DX1116/YL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DX1116/YL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DX1116/YL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DX1116/YL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DX1116/YL by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: