-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Water Clear, 2.06mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1170-1-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61092 In Stock |
|
$0.0386 / $0.3700 | Buy Now |
DISTI #
LTST-C150YKT
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C150YKT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 / $0.0433 | Buy Now |
DISTI #
LTST-C150YKT
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C150YKT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 / $0.0433 | Buy Now |
DISTI #
859-LTST-C150YKT
|
Mouser Electronics | Standard LEDs - SMD Yellow Clear 588nm RoHS: Compliant | 14781 |
|
$0.0380 / $0.3700 | Buy Now |
|
Future Electronics | Yellow 3.2 x 1.6 x 1.1 mm 130° Water Clear 6 mcd 2.1 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0370 / $0.0405 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 30000 |
|
$0.0304 / $0.2250 | Buy Now |
|
Bristol Electronics | 3277 |
|
RFQ | ||
|
Bristol Electronics | 282 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Yellow, Water Clear | 11397 |
|
$0.0358 / $0.1100 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Water Clear | 2400 |
|
$0.0825 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C150YKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C150YKT
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Water Clear, 2.06mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.00112 cd | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.06 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C150YKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C150YKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AY1102W-TR | Single Color LED, Yellow, Water Clear, 2mm, | Stanley Electric Co | LTST-C150YKT vs AY1102W-TR |
SML-010YT | Single Color LED, Yellow, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | LTST-C150YKT vs SML-010YT |
524-521-22 | Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | LTST-C150YKT vs 524-521-22 |
HSMY-L640 | SINGLE COLOR LED, YELLOW | Avago Technologies | LTST-C150YKT vs HSMY-L640 |
423-509-20 | Single Color LED, Yellow, Diffused, 7mm, 2 PIN | MARL International Limited | LTST-C150YKT vs 423-509-20 |
AY1101W-TR | Single Color LED, Yellow, Water Clear, 2mm, | Stanley Electric Co | LTST-C150YKT vs AY1101W-TR |
SLD8824 | Single Color LED | TE Connectivity | LTST-C150YKT vs SLD8824 |
90-2608-7033 | Single Color LED, Yellow, | Elma Electronic Inc | LTST-C150YKT vs 90-2608-7033 |
672-291-76 | Single Color LED, Yellow, Diffused, 20mm, | MARL International Limited | LTST-C150YKT vs 672-291-76 |
559-4301-003 | Single Color LED, Yellow, Diffused | Dialight | LTST-C150YKT vs 559-4301-003 |