Part Details for DX1117/YL by Bulgin
Overview of DX1117/YL by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DX1117/YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70427511
|
RS | LED Indicator 6.1mm Yellow LED Black Recessed 10mA IF Type DX Series | Bulgin DX1117/YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1500 / $4.2000 | RFQ |
DISTI #
77322687
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 2.5mcd 2-Pin RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 721 |
|
$3.4848 / $3.9535 | Buy Now |
DISTI #
DX1117YL-BUL
|
TME | DX1117/YL Min Qty: 12 | 721 |
|
$3.1474 / $3.4997 | Buy Now |
DISTI #
DX1117/YL
|
Avnet Abacus | (Alt: DX1117/YL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500012217
|
Chip1Stop | LED Panel Mount Indicator Uni-Color Yellow 2.5mcd 2-Pin RoHS: Compliant | 721 |
|
$3.4600 / $3.8600 | Buy Now |
Part Details for DX1117/YL
DX1117/YL CAD Models
DX1117/YL Part Data Attributes
|
DX1117/YL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1117/YL
Bulgin
Single Color LED, Yellow, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 |
Alternate Parts for DX1117/YL
This table gives cross-reference parts and alternative options found for DX1117/YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1117/YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C150YKT | Single Color LED, Yellow, Water Clear, 2.06mm, | Lite-On Semiconductor Corporation | DX1117/YL vs LTST-C150YKT |
SLD8814 | Single Color LED | TE Connectivity | DX1117/YL vs SLD8814 |
HSMY-L640 | Single Color LED, Yellow | Hewlett Packard Co | DX1117/YL vs HSMY-L640 |
559-4301-001 | Single Color LED, Yellow, Diffused | Dialight | DX1117/YL vs 559-4301-001 |
DX1119/YL | Single Color LED, Yellow, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1117/YL vs DX1119/YL |
559-4301-003 | Single Color LED, Yellow, Diffused | Dialight | DX1117/YL vs 559-4301-003 |
311-509-21 | Single Color LED, Yellow, Diffused, 7mm, PLASTIC, 2 PIN | MARL International Limited | DX1117/YL vs 311-509-21 |
90-2608-7033 | Single Color LED, Yellow, | Elma Electronic Inc | DX1117/YL vs 90-2608-7033 |
SLD8824 | Single Color LED | TE Connectivity | DX1117/YL vs SLD8824 |
672-291-76 | Single Color LED, Yellow, Diffused, 20mm, | MARL International Limited | DX1117/YL vs 672-291-76 |