Part Details for DX1118/YL by Bulgin
Overview of DX1118/YL by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for DX1118/YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9410
|
Newark | Panel Mount Indicator, Led, 6.1Mm, Yellow, 2V, Led Color:Yellow, Operating Voltage:2Vdc, Mounting Hole Dia:6.1Mm, Forward Current If:20Ma, Luminous Intensity:2.5Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:2V Rohs Compliant: Yes |Bulgin Limited DX1118/YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.9000 / $7.3100 | Buy Now |
DISTI #
70427508
|
RS | LED Indicator 6.1mm Yellow LED Satin Chrome Prominent DX Series | Bulgin DX1118/YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5500 / $4.9700 | RFQ |
DISTI #
DX1118/YL
|
Avnet Abacus | Indicator Uni-Color 1 LEDs Yellow 20mA Bi-Pin (Alt: DX1118/YL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DX1118/YL
DX1118/YL CAD Models
DX1118/YL Part Data Attributes
|
DX1118/YL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1118/YL
Bulgin
Single Color LED, Yellow, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 |
Alternate Parts for DX1118/YL
This table gives cross-reference parts and alternative options found for DX1118/YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1118/YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMY-L640 | Single Color LED, Yellow | Hewlett Packard Co | DX1118/YL vs HSMY-L640 |
DX1116/YL | Single Color LED, Yellow, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1118/YL vs DX1116/YL |
524-521-22 | Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | DX1118/YL vs 524-521-22 |
SML010YT | SINGLE COLOR LED, YELLOW, 2.3 mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | DX1118/YL vs SML010YT |
423-509-22-01 | Single Color LED, Yellow, 7mm, 2 PIN | MARL International Limited | DX1118/YL vs 423-509-22-01 |
SLD8824 | Single Color LED, Yellow, 9.14mm, | ABB Installation Products Inc | DX1118/YL vs SLD8824 |
HSMY-L640 | SINGLE COLOR LED, YELLOW | Avago Technologies | DX1118/YL vs HSMY-L640 |
559-4301-007 | Single Color LED, Yellow, Diffused | Dialight | DX1118/YL vs 559-4301-007 |
318-509-22-01 | Single Color LED, Yellow, 7mm, 2 PIN | MARL International Limited | DX1118/YL vs 318-509-22-01 |
559-4301-001 | Single Color LED, Yellow, Diffused | Dialight | DX1118/YL vs 559-4301-001 |