Part Details for 524-521-22 by MARL International Limited
Overview of 524-521-22 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 524-521-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0909
|
Newark | Panel Mount Indicator, Led, 8.1Mm, Yellow, 24V, Led Color:Yellow, Operating Voltage:12Vdc, Mounting Hole Dia:8.1Mm, Forward Current If:20Ma, Luminous Intensity:16Cd, Ip/Nema Rating:Ip67, Product Range:-, Colour:Yellow Rohs Compliant: Yes |Marl 524-521-22 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6400 / $36.5700 | Buy Now |
DISTI #
25M4400
|
Newark | Led Panel Mount Indicator, Weatherproof, Yellow, 8.1 Mm, 12 Vdc, 20 Ma, 16 Cd, Ip67 Rohs Compliant: Yes |Marl 524-521-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3400 / $31.6300 | Buy Now |
Part Details for 524-521-22
524-521-22 CAD Models
524-521-22 Part Data Attributes
|
524-521-22
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
524-521-22
MARL International Limited
Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4500.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 7 mm | |
Surface Mount | NO |
Alternate Parts for 524-521-22
This table gives cross-reference parts and alternative options found for 524-521-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 524-521-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AY1102W | Single Color LED, Yellow, Water Clear, T-3/4, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | 524-521-22 vs AY1102W |
AY1102W-TR | Single Color LED, Yellow, Water Clear, 2mm, | Stanley Electric Co | 524-521-22 vs AY1102W-TR |
LTST-C150YKT | Single Color LED, Yellow, Water Clear, 2.06mm, | Lite-On Semiconductor Corporation | 524-521-22 vs LTST-C150YKT |
SLD8814 | Single Color LED, Yellow, 7.87mm, | ABB Installation Products Inc | 524-521-22 vs SLD8814 |
AY1101W-TR | Single Color LED, Yellow, Water Clear, 2mm, | Stanley Electric Co | 524-521-22 vs AY1101W-TR |
SLD8824 | Single Color LED, Yellow, 9.14mm, | ABB Installation Products Inc | 524-521-22 vs SLD8824 |
DX1116/YL | Single Color LED, Yellow, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | 524-521-22 vs DX1116/YL |
HSMY-L640 | Single Color LED, Yellow, Clear | Agilent Technologies Inc | 524-521-22 vs HSMY-L640 |
HSMY-C650 | Single Color LED, Yellow, Diffused, 2mm | Hewlett Packard Co | 524-521-22 vs HSMY-C650 |
319-521-22-01 | Single Color LED, Yellow, 7mm, PLASTIC, 2 PIN | MARL International Limited | 524-521-22 vs 319-521-22-01 |