Part Details for DX1118/GN by Bulgin
Overview of DX1118/GN by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for DX1118/GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9411
|
Newark | Panel Mount Indicator, Led, 6.1Mm, Green, 2.1V, Led Color:Green, Operating Voltage:2.1Vdc, Mounting Hole Dia:6.1Mm, Forward Current If:30Ma, Luminous Intensity:2.5Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:4Mm Rohs Compliant: Yes |Bulgin Limited DX1118/GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $12.0300 | Buy Now |
DISTI #
351-DX1118/GN
|
Mouser Electronics | LED Panel Mount Indicators Chrome Pltd Bezel Green Indicator RoHS: Compliant | 63 |
|
$5.0000 / $12.1000 | Buy Now |
DISTI #
70427507
|
RS | LED Indicator 6.1mm Green LED Satin Chrome Prominent DX Series | Bulgin DX1118/GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.6700 | RFQ |
DISTI #
DX1118/GN
|
Avnet Abacus | (Alt: DX1118/GN) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500231876
|
Chip1Stop | Indicating light RoHS: Compliant pbFree: Yes | 5 |
|
$15.0000 | Buy Now |
Part Details for DX1118/GN
DX1118/GN CAD Models
DX1118/GN Part Data Attributes
|
DX1118/GN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1118/GN
Bulgin
Single Color LED, Green, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 |
Alternate Parts for DX1118/GN
This table gives cross-reference parts and alternative options found for DX1118/GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1118/GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LUG53D-TNR2.54 | Single Color LED, Green, 5mm | SunLED Group | DX1118/GN vs LUG53D-TNR2.54 |
E101G28VN | Single Color LED, Green, 5mm | Spectrum Devices Corporation | DX1118/GN vs E101G28VN |
DX1119/GN | Single Color LED, Green, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1118/GN vs DX1119/GN |
DX1121/COL | Single Color LED, Red, 2 PIN | Bulgin | DX1118/GN vs DX1121/COL |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | DX1118/GN vs LMR51WD |
LNA4601L | Single Color LED, Red | Panasonic Electronic Components | DX1118/GN vs LNA4601L |
LTL-5234-012 | Single Color LED, Green, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | DX1118/GN vs LTL-5234-012 |
DX1121/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1118/GN vs DX1121/GN |
LMR53DC | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | DX1118/GN vs LMR53DC |
LMR53WC | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | DX1118/GN vs LMR53WC |