Part Details for E-701 by SEMITEC Corporation
Overview of E-701 by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-E-701
|
Mouser Electronics | Current Regulator Diodes 100V .70mA RoHS: Compliant | 3720 |
|
$0.2930 / $0.8900 | Buy Now |
Part Details for E-701
E-701 CAD Models
E-701 Part Data Attributes:
|
E-701
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
E-701
SEMITEC Corporation
Current Regulator Diode, 0.76mA I(S), 1.4V V(L), Silicon, E-TYPE PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Semitec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1000000 Ω | |
JESD-30 Code | O-XALF-W2 | |
Limiting Voltage-Max | 1.4 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.76 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for E-701
This table gives cross-reference parts and alternative options found for E-701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-701 | Current Regulator Diode, 0.76mA I(S), 1.4V V(L), Silicon, DO-35 | International Semiconductor Inc | E-701 vs E-701 |