There are no models available for this part yet.
Overview of E28F010-65 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for E28F010-65 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 15 |
|
$5.6000 / $11.2000 | Buy Now | ||
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, TSSOP | 1114 |
|
$9.0000 / $13.5000 | Buy Now | ||
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, TSSOP | 12 |
|
$7.5000 / $15.0000 | Buy Now |
CAD Models for E28F010-65 by Intel Corporation
Part Data Attributes for E28F010-65 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP1, TSSOP32,.8,20
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
65 ns
|
Additional Feature
|
100000 ERASE/PROGRAM CYCLES
|
Command User Interface
|
YES
|
Data Polling
|
NO
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e0
|
Length
|
18.4 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Equivalence Code
|
TSSOP32,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
12 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
NO
|
Type
|
NOR TYPE
|
Width
|
8 mm
|
Alternate Parts for E28F010-65
This table gives cross-reference parts and alternative options found for E28F010-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F010-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C405-150B1 | 512KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | E28F010-65 vs M27C405-150B1 |
AM28F010-70EI | Flash, 128KX8, 70ns, PDSO32, TSOP-32 | Rochester Electronics LLC | E28F010-65 vs AM28F010-70EI |
WS57C256F-70T | 32KX8 UVPROM, 70ns, CDIP28, 0.300 INCH, CERDIP-28 | STMicroelectronics | E28F010-65 vs WS57C256F-70T |
M28256-20WKA6 | 32KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | E28F010-65 vs M28256-20WKA6 |
AM29F400AT-90EI | Flash, 512KX8, 90ns, PDSO48, TSOP-48 | AMD | E28F010-65 vs AM29F400AT-90EI |
CY7C269-15DC | OTP ROM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 | Cypress Semiconductor | E28F010-65 vs CY7C269-15DC |
AM28F010-120JEB | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | E28F010-65 vs AM28F010-120JEB |
AM28F010-70FEB | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 | Rochester Electronics LLC | E28F010-65 vs AM28F010-70FEB |
AM27X64-175JC | MASK ROM, 8KX8, 170ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | E28F010-65 vs AM27X64-175JC |
AM28F010-120LI | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | E28F010-65 vs AM28F010-120LI |
Related Parts for E28F010-65
-
AT45DB081B-RIFlash Memories
-
XC3S400-5FTG256CField Programmable Gate Arrays
-
0805N470J101NTFixed Capacitors
-
DF19G-30S-1C(05)Headers and Edge Type Connectors
-
R1LP0408CSP-7LISRAMs
-
15356826Terminals and Terminal Blocks
-
74323-2031Telecom and Datacom Connectors
-
7123-2857-30Combination Line Connectors