-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2GHG4R7B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 400 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-2GHG4R7B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1745 / $0.1975 | Buy Now |
|
Future Electronics | CAP ALUM 4.7UF 20% 400V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.2450 / $0.2700 | Buy Now |
DISTI #
ECA2GHG4R7B
|
TME | Capacitor: electrolytic, THT, 4.7uF, 400VDC, Ø10x16mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.3030 | RFQ |
DISTI #
ECA2GHG4R7B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: ECA2GHG4R7B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2GHG4R7B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2GHG4R7B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1228 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2GHG4R7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GHG4R7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400CFX4R7MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2GHG4R7B vs 400CFX4R7MEFCCE10X16 |
400BXC4R7MEFCCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ECA2GHG4R7B vs 400BXC4R7MEFCCC10X16 |
400CFX4R7MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ECA2GHG4R7B vs 400CFX4R7MEFCKC10X16 |
400CFX4R7MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2GHG4R7B vs 400CFX4R7MEFCCA10X16 |
BH2G475M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ECA2GHG4R7B vs BH2G475M10016SS |
BH2G475M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ECA2GHG4R7B vs BH2G475M10016CS |
400BXC4R7MEFCCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ECA2GHG4R7B vs 400BXC4R7MEFCCE10X16 |
400BXC4R7MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ECA2GHG4R7B vs 400BXC4R7MEFCKC10X16 |
400CFX4R7MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | ECA2GHG4R7B vs 400CFX4R7MEFCT810X16 |