-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSCILLATOR 4.000MHZ 1/2 SIZE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1178-ND
|
DigiKey | XTAL OSC XO 4.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1099 In Stock |
|
$1.8353 / $3.0400 | Buy Now |
DISTI #
ECS-2200BX-040
|
Avnet Americas | TH Crystal Oscillator 4MHz 5V 50pF 8-Pin DIP - Rail/Tube (Alt: ECS-2200BX-040) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
520-2200BX-040
|
Mouser Electronics | Standard Clock Oscillators ECS-2200X,OSC XO 4.000MHZ HCMOS TTL PC PIN, TTL,5V,+/-50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk RoHS: Compliant | 484 |
|
$1.9700 / $3.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 4.000MHz - HCMOS/TTL - 5V - ±50ppm 0C to 70C - Through Hole - 0.520"L x 0.520"W x 0.213"H (13.20 x 13.20 x 5.40mm) RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | HCMOS/TTL OUTPUT CLOCK OSCILLATOR, 4MHZ NOM | 25 |
|
$2.1750 / $4.3500 | Buy Now |
|
Quest Components | HCMOS/TTL OUTPUT CLOCK OSCILLATOR, 4MHZ NOM | 64 |
|
$2.4780 / $3.7170 | Buy Now |
DISTI #
ECS-2200BX-040
|
Avnet Americas | TH Crystal Oscillator 4MHz 5V 50pF 8-Pin DIP - Rail/Tube (Alt: ECS-2200BX-040) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-2200BX-040
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2200BX-040
ECS International Inc
OSCILLATOR 4.000MHZ 1/2 SIZE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Output Low Current-Max | 16 mA | |
Physical Dimension | 13.2mmx13.2mmx6.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ECS-2200BX-040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2200BX-040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100HSETT-4.980M | CRYSTAL OSCILLATOR, CLOCK, 4.98 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | ECS-2200BX-040 vs EC1100HSETT-4.980M |
GXO-U108H4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | ECS-2200BX-040 vs GXO-U108H4MHZ |
GXO-U100H4.096MHZ | HCMOS/TTL Output Clock Oscillator, 4.096MHz Nom | Golledge Electronics Ltd | ECS-2200BX-040 vs GXO-U100H4.096MHZ |
GXO-U108H/I4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | ECS-2200BX-040 vs GXO-U108H/I4MHZ |
GXO-U100F/I4.096MHZ | HCMOS/TTL Output Clock Oscillator, 4.096MHz Nom | Golledge Electronics Ltd | ECS-2200BX-040 vs GXO-U100F/I4.096MHZ |
GXO-U100H/I4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | ECS-2200BX-040 vs GXO-U100H/I4MHZ |
GXO-U100F4.9152MHZ | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom | Golledge Electronics Ltd | ECS-2200BX-040 vs GXO-U100F4.9152MHZ |
CB3-2C-4M0000-T | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN, 4 PIN | CTS Corporation | ECS-2200BX-040 vs CB3-2C-4M0000-T |
EC1100T-4.190M | CRYSTAL OSCILLATOR, CLOCK, 4.19 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-2200BX-040 vs EC1100T-4.190M |
GXO-U108H4.0MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | ECS-2200BX-040 vs GXO-U108H4.0MHZ |