Part Details for EGL41G-E3/97 by Vishay Intertechnologies
Overview of EGL41G-E3/97 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for EGL41G-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGL41G-E3/97
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: EGL41G-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1176 / $0.1494 | Buy Now |
DISTI #
625-EGL41G-E3/97
|
Mouser Electronics | Rectifiers 400 Volt 1.0A 50ns Glass Passivated RoHS: Compliant | 2631 |
|
$0.1230 / $0.4700 | Buy Now |
DISTI #
EGL41G-E3/97
|
TTI | Rectifiers 400 Volt 1.0A 50ns Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
EGL41G-E3/97
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: EGL41G-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1176 / $0.1494 | Buy Now |
DISTI #
EGL41G-E3/97
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: EGL41G-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1176 / $0.1494 | Buy Now |
|
Perfect Parts Corporation | 5600 |
|
RFQ |
Part Details for EGL41G-E3/97
EGL41G-E3/97 CAD Models
EGL41G-E3/97 Part Data Attributes
|
EGL41G-E3/97
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGL41G-E3/97
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE; HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for EGL41G-E3/97
This table gives cross-reference parts and alternative options found for EGL41G-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL41G-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Diodes Incorporated | EGL41G-E3/97 vs DL5818 |
1N5621US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | EGL41G-E3/97 vs 1N5621US |
EGL41G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN | International Semiconductor Inc | EGL41G-E3/97 vs EGL41G |
JANS1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | EGL41G-E3/97 vs JANS1N5621US |
EGL41F | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN | International Semiconductor Inc | EGL41G-E3/97 vs EGL41F |
EGL41C-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL41G-E3/97 vs EGL41C-E3/97 |
LL4937G | Rectifier Diode, 1 Element, 1A, Silicon, | International Semiconductor Inc | EGL41G-E3/97 vs LL4937G |
EGL41C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN | International Semiconductor Inc | EGL41G-E3/97 vs EGL41C |
JANS1N5621US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | EGL41G-E3/97 vs JANS1N5621US |
BYM12-300-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL41G-E3/97 vs BYM12-300-E3/97 |