Part Details for EM63A165BM-5IH by Etron Technology Inc
Overview of EM63A165BM-5IH by Etron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EM63A165BM-5IH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2174-EM63A165BM-5IHTR-ND
|
DigiKey | IC DRAM 256MBIT PARALLEL 54FBGA Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4768 | Buy Now |
Part Details for EM63A165BM-5IH
EM63A165BM-5IH CAD Models
EM63A165BM-5IH Part Data Attributes
|
EM63A165BM-5IH
Etron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EM63A165BM-5IH
Etron Technology Inc
Synchronous DRAM, 16MX16, 4.5ns, CMOS, PBGA54, FBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETRON TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Etron Technology, Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 4.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for EM63A165BM-5IH
This table gives cross-reference parts and alternative options found for EM63A165BM-5IH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM63A165BM-5IH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M12L2561616A-5TIG2K | Synchronous DRAM, 16MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | EM63A165BM-5IH vs M12L2561616A-5TIG2K |
EM63A165TS-5IG | Synchronous DRAM, 16MX16, 4.5ns, CMOS, PDSO54, TSOP2-54 | Etron Technology Inc | EM63A165BM-5IH vs EM63A165TS-5IG |
M12L2561616A-5TG2K | Synchronous DRAM, 16MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | EM63A165BM-5IH vs M12L2561616A-5TG2K |
M12L2561616A-5BG2K | Synchronous DRAM, 16MX16, 4.5ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | EM63A165BM-5IH vs M12L2561616A-5BG2K |
VG36256161AT-75 | Synchronous DRAM, 16MX16, 4ns, CMOS, PDSO54, PLASTIC, TSOP-54 | Vanguard International Semiconductor Corporation | EM63A165BM-5IH vs VG36256161AT-75 |