Part Details for EM63A165TS-7IG by Etron Technology Inc
Overview of EM63A165TS-7IG by Etron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EM63A165TS-7IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16M X 16 SYNCHRONOUS DRAM, 5.4ns, PDSO54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for EM63A165TS-7IG
EM63A165TS-7IG CAD Models
EM63A165TS-7IG Part Data Attributes
|
EM63A165TS-7IG
Etron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EM63A165TS-7IG
Etron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETRON TECHNOLOGY INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for EM63A165TS-7IG
This table gives cross-reference parts and alternative options found for EM63A165TS-7IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM63A165TS-7IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16160J-6BL | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | EM63A165TS-7IG vs IS42S16160J-6BL |
SCX33S256160AE-6BA2 | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | EM63A165TS-7IG vs SCX33S256160AE-6BA2 |
W9825G6KH-75L | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Winbond Electronics Corp | EM63A165TS-7IG vs W9825G6KH-75L |
EM48AM1684VTF-75F | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOPII-54 | Eorex Corporation | EM63A165TS-7IG vs EM48AM1684VTF-75F |
IS42S16160J-7BL | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | EM63A165TS-7IG vs IS42S16160J-7BL |
K4S561632D-NC750 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, STSOP2-54 | Samsung Semiconductor | EM63A165TS-7IG vs K4S561632D-NC750 |
M12L2561616A-7BIG2S | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, BGA-54 | Elite Semiconductor Memory Technology Inc | EM63A165TS-7IG vs M12L2561616A-7BIG2S |
IM2516SDBATG-6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Intelligent Memory Limited | EM63A165TS-7IG vs IM2516SDBATG-6 |
SCX33S256160AE-6EBX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | EM63A165TS-7IG vs SCX33S256160AE-6EBX |
SCX33S256160AE-75B | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | EM63A165TS-7IG vs SCX33S256160AE-75B |