Part Details for IS42S16160J-7BL by Integrated Silicon Solution Inc
Overview of IS42S16160J-7BL by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for IS42S16160J-7BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1977
|
Newark | 256M, 3.3V, Sdram, 16Mx16, 143Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs |Integrated Silicon Solution (Issi) IS42S16160J-7BL Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.3100 | Buy Now |
DISTI #
IS42S16160J-7BL-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TFBGA Min Qty: 348 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8185 | Buy Now |
DISTI #
IS42S16160J-7BL
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16160J-7BL) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0625 / $2.5245 | Buy Now |
DISTI #
870-42S16160J7BL
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS RoHS: Compliant | 139 |
|
$2.8100 / $4.2900 | Buy Now |
DISTI #
IS42S16160J-7BL
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16160J-7BL) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0625 / $2.5245 | Buy Now |
DISTI #
IS42S16160J-7BL
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA (Alt: IS42S16160J-7BL) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S16160J-7BL
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA (Alt: IS42S16160J-7BL) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS42S16160J-7BL
IS42S16160J-7BL CAD Models
IS42S16160J-7BL Part Data Attributes:
|
IS42S16160J-7BL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16160J-7BL
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42S16160J-7BL
This table gives cross-reference parts and alternative options found for IS42S16160J-7BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16160J-7BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3V56S40GTP-60I | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Zentel Electronics Corp | IS42S16160J-7BL vs A3V56S40GTP-60I |
M12L2561616A-7BG2K | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | IS42S16160J-7BL vs M12L2561616A-7BG2K |
M12L2561616A-6BVG2A | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | IS42S16160J-7BL vs M12L2561616A-6BVG2A |
SCX33S256160AE-75BA2 | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S16160J-7BL vs SCX33S256160AE-75BA2 |
SCX33S256160AF-75BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S16160J-7BL vs SCX33S256160AF-75BX |
SCX33S256160AE-6EB | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S16160J-7BL vs SCX33S256160AE-6EB |
FMS8B16LBH-60AE | Synchronous DRAM, 16MX16, 5.5ns, CMOS, PBGA54, FBGA-54 | Fidelix Co Ltd | IS42S16160J-7BL vs FMS8B16LBH-60AE |
SCX33S256160AE-6BA2 | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S16160J-7BL vs SCX33S256160AE-6BA2 |
ECS2516AFCN-A-Y3 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, CHIP | Elpida Memory Inc | IS42S16160J-7BL vs ECS2516AFCN-A-Y3 |
MD56V82161A-7TAP | Synchronous DRAM, | LAPIS Semiconductor Co Ltd | IS42S16160J-7BL vs MD56V82161A-7TAP |