Part Details for EMI0603R-120 by API Delevan
Overview of EMI0603R-120 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EMI0603R-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMI0603R-120-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2967 | Buy Now |
DISTI #
807-EMI0603R-120
|
Mouser Electronics | Ferrite Beads EMI/RFI Suppressor Chip Bead SMT RoHS: Compliant | 0 |
|
$0.2890 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.3020 | Buy Now |
Part Details for EMI0603R-120
EMI0603R-120 CAD Models
EMI0603R-120 Part Data Attributes
|
EMI0603R-120
API Delevan
Buy Now
Datasheet
|
Compare Parts:
EMI0603R-120
API Delevan
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Tin (Sn) | |
Width | 0.8 mm |
Alternate Parts for EMI0603R-120
This table gives cross-reference parts and alternative options found for EMI0603R-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMI0603R-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMI0603-120 | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | API Delevan | EMI0603R-120 vs EMI0603-120 |
BMB0603A-121ET | 1 FUNCTIONS, 0.4A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | EMI0603R-120 vs BMB0603A-121ET |
BMC1JY0120AN | Ferrite Bead, 0.4A | TE Connectivity | EMI0603R-120 vs BMC1JY0120AN |
BBBK00160808800Y00 | Ferrite Chip, 2 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | EMI0603R-120 vs BBBK00160808800Y00 |
BMC1JY0075AN | Ferrite Bead, 0.4A | TE Connectivity | EMI0603R-120 vs BMC1JY0075AN |
BMB0603A-121ETLF | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | TT Electronics Resistors | EMI0603R-120 vs BMB0603A-121ETLF |
BMB0603A-121ETLF | 1 FUNCTIONS, 0.4A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | TT electronics / BI Technologies | EMI0603R-120 vs BMB0603A-121ETLF |
BMC1JY0100AN | Ferrite Bead, 0.4A | TE Connectivity | EMI0603R-120 vs BMC1JY0100AN |
BMC1JY0060AN | Ferrite Bead, 0.4A | TE Connectivity | EMI0603R-120 vs BMC1JY0060AN |
BMB0603A-121LF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | EMI0603R-120 vs BMB0603A-121LF |