Part Details for EMK105BJ104KV by TAIYO YUDEN
Overview of EMK105BJ104KV by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMK105BJ104KV
EMK105BJ104KV CAD Models
EMK105BJ104KV Part Data Attributes:
|
EMK105BJ104KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105BJ104KV
TAIYO YUDEN
CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for EMK105BJ104KV
This table gives cross-reference parts and alternative options found for EMK105BJ104KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105BJ104KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X104K160S | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | EMK105BJ104KV vs 0402X104K160S |
MBASE105SB5104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ104KV vs MBASE105SB5104KFNA18 |
MCASE105SB5104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ104KV vs MCASE105SB5104KFNA1J |
EMK105BJ104KV8F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ104KV vs EMK105BJ104KV8F |
MC0402X104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | SPC Multicomp | EMK105BJ104KV vs MC0402X104K160CT |
SH15X104K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | EMK105BJ104KV vs SH15X104K160CT |
MCCA000512 | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | EMK105BJ104KV vs MCCA000512 |
VJ0402G104KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | EMK105BJ104KV vs VJ0402G104KXJCW1BC |