Part Details for EMZA250ADA101MF80G by United Chemi-Con Inc
Overview of EMZA250ADA101MF80G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA250ADA101MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6326
|
Newark | Aluminum Electrolytic Capacitor 100Uf 25V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Mza Series Rohs Compliant: Yes |Chemi-Con EMZA250ADA101MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R RoHS: Compliant |
11700 In Stock |
|
$0.1381 / $0.2529 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R RoHS: Compliant |
11700 In Stock |
|
$0.1381 / $0.2529 | Buy Now |
Part Details for EMZA250ADA101MF80G
EMZA250ADA101MF80G CAD Models
EMZA250ADA101MF80G Part Data Attributes:
|
EMZA250ADA101MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA250ADA101MF80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.025 mA | |
Length | 7.2 mm | |
Manufacturer Series | MZA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 280 mA | |
Series | MZA | |
Size Code | 2826 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EMZA250ADA101MF80G
This table gives cross-reference parts and alternative options found for EMZA250ADA101MF80G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMZA250ADA101MF80G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GACE101M6.3V6.3X5.4TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 3126, CHIP | Cal-Chip Electronics | EMZA250ADA101MF80G vs GACE101M6.3V6.3X5.4TR13 |
UUX1V101M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 4141, CHIP | Nichicon Corporation | EMZA250ADA101MF80G vs UUX1V101M1NRGS |
UUX1E101M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3333, CHIP | Nichicon Corporation | EMZA250ADA101MF80G vs UUX1E101M1NRGS |
GACE101M16V8X6.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 3733, CHIP | Cal-Chip Electronics | EMZA250ADA101MF80G vs GACE101M16V8X6.2TR13 |
GACE101M10V6.3X5.4TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 3126, CHIP | Cal-Chip Electronics | EMZA250ADA101MF80G vs GACE101M10V6.3X5.4TR13 |
GACE101M4V5X5.4TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 2621, CHIP | Cal-Chip Electronics | EMZA250ADA101MF80G vs GACE101M4V5X5.4TR13 |
EMZA350ADA101MF80G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, ROHS COMPLIANT | United Chemi-Con Inc | EMZA250ADA101MF80G vs EMZA350ADA101MF80G |
GACEX101M6.3V6.3X5.4TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 3126, CHIP | Cal-Chip Electronics | EMZA250ADA101MF80G vs GACEX101M6.3V6.3X5.4TR13 |
UUX1C101M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 3333, CHIP | Nichicon Corporation | EMZA250ADA101MF80G vs UUX1C101M1NRGS |
GACE101M25V8X10.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3933, CHIP | Cal-Chip Electronics | EMZA250ADA101MF80G vs GACE101M25V8X10.2TR13 |