Part Details for ESD7561N2T5G by onsemi
Overview of ESD7561N2T5G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for ESD7561N2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0893
|
Newark | Esd7561N2T5G, Zener Diodes |Onsemi ESD7561N2T5G Min Qty: 3670 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.1640 | Buy Now |
DISTI #
2156-ESD7561N2T5G-488-ND
|
DigiKey | ESD7561 - MICRO PACKAGED DIODES Min Qty: 3040 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
149042 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | ESD7561 - Micro Packaged Diodes for ESD Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 149042 |
|
$0.0847 / $0.0996 | Buy Now |
Part Details for ESD7561N2T5G
ESD7561N2T5G CAD Models
ESD7561N2T5G Part Data Attributes:
|
ESD7561N2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7561N2T5G
onsemi
Micro−Packaged Diodes for ESD Protection, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | X2DFN-2 | |
Manufacturer Package Code | 714AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-02-26 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 16.5 V | |
Clamping Voltage-Max | 39 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD7561N2T5G
This table gives cross-reference parts and alternative options found for ESD7561N2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7561N2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD7462N2T5G | Ultra-Low Capacitance ESD Protection, 8000-REEL | onsemi | ESD7561N2T5G vs ESD7462N2T5G |
ESD7461N2T5G | Ultra-Low Capacitance ESD Protection Ultra-Low Capacitance ESD Protection, 8000-REEL | onsemi | ESD7561N2T5G vs ESD7461N2T5G |