| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP3067WMX | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | ETC5067D vs TP3067WMX |
| ETC5067FN | STMicroelectronics | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PQCC20 | ETC5067D vs ETC5067FN |
| TP3067VX | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PQCC20 | ETC5067D vs TP3067VX |
| TP3067BDWR | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | ETC5067D vs TP3067BDWR |
| TP3067ADW | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | ETC5067D vs TP3067ADW |
| TP3067V/NOPB | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PQCC20 | ETC5067D vs TP3067V/NOPB |
| TP3067BDW | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | ETC5067D vs TP3067BDW |
| TP3067WM | National Semiconductor Corporation | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | ETC5067D vs TP3067WM |
Part Details for ETC5067D by STMicroelectronics
Results Overview of ETC5067D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ETC5067D Information
ETC5067D by STMicroelectronics is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: ETC5067D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ETC5067D Part Data Attributes
|
|
ETC5067D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ETC5067D
STMicroelectronics
PCM Codec, A-Law, 1-Func, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | A-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 0.15 Db | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Linear Coding | Not Available | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for ETC5067D
This table gives cross-reference parts and alternative options found for ETC5067D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC5067D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.