Part Details for EVAL-CN0370-PMDZ by Analog Devices Inc
Results Overview of EVAL-CN0370-PMDZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-CN0370-PMDZ Information
EVAL-CN0370-PMDZ by Analog Devices Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
| MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
| SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-CN0370-PMDZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EVAL-CN0370-PMDZ-ND
|
DigiKey | PMOD BOARD LED CURRENT DRIVER Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$40.9900 | Buy Now |
|
DISTI #
584-EVAL-CN0370-PMDZ
|
Mouser Electronics | LED Lighting Development Tools CN0368 Evaluation Board RoHS: Compliant | 0 |
|
$40.9900 | Order Now |
|
|
Analog Devices Inc | CN0368 Evaluation Board Package Multiple: 1 | 54 |
|
$40.9900 | Buy Now |
|
DISTI #
EVAL-CN0370PMDZ
|
Richardson RFPD | AC TO DC CONVERTER, LED DRIVER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$38.1400 | Buy Now |