Part Details for EZ240D18RS by Crydom Inc
Overview of EZ240D18RS by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ240D18RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7085
|
Newark | Ssr Relay, Panel Mount, Ip00, 240Vac/18A, 3-15Vdc |Sensata/crydom EZ240D18RS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5700 / $95.5900 | Buy Now |
DISTI #
CC2332-ND
|
DigiKey | SSR RELAY SPST-NO 18A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
9 In Stock |
|
$48.9702 / $55.5000 | Buy Now |
DISTI #
70955265
|
RS | SSR Relay, Panel Mount, IP00, 240VAC/18A, 3-15VDC In, Instantaneous, w/Snubber | Sensata - Crydom EZ240D18RS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5100 | RFQ |
DISTI #
CRYEZ240D18RS
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-15 VDC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random Turn-On - Internal Snubber - Panel Mount. RoHS: Compliant | 0 |
|
$47.9800 / $69.9400 | Buy Now |
DISTI #
EZ240D18RS
|
TME | Relay: solid state, Ucntrl: 3÷15VDC, 18A, 24÷280VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$44.6100 / $49.0700 | RFQ |
DISTI #
000000000005422411
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$47.2600 / $49.9600 | Buy Now |
|
Master Electronics | Solid State Relay - 3-15 VDC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random Turn-On - Internal Snubber - Panel Mount. RoHS: Compliant | 0 |
|
$47.9800 / $69.9400 | Buy Now |
Part Details for EZ240D18RS
EZ240D18RS CAD Models
EZ240D18RS Part Data Attributes:
|
EZ240D18RS
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EZ240D18RS
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 18 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for EZ240D18RS
This table gives cross-reference parts and alternative options found for EZ240D18RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ240D18RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ240D18RS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Sensata Circuit Breakers | EZ240D18RS vs EZ240D18RS |
EZ240D18R | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | EZ240D18RS vs EZ240D18R |