Part Details for EZJZSV120JA by Panasonic Electronic Components
Overview of EZJZSV120JA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for EZJZSV120JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70348444
|
RS | EZJZS Series Variable Resistor 220pF, Varistor 12V 0504 Case | Panasonic Electronic Components EZJZSV120JA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5150 | RFQ |
DISTI #
1780514
|
Farnell | VARISTOR ARRAY, 0504, 12V, 220PF RoHS: Compliant Min Qty: 4000 Lead time: 14 Weeks, 2 Days Container: Each | 0 |
|
$0.1413 | Buy Now |
Part Details for EZJZSV120JA
EZJZSV120JA CAD Models
EZJZSV120JA Part Data Attributes:
|
EZJZSV120JA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZSV120JA
Panasonic Electronic Components
Varistor, 6.7V, Surface Mount, CHIP, 0504, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.37 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6.7 V |
Alternate Parts for EZJZSV120JA
This table gives cross-reference parts and alternative options found for EZJZSV120JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZJZSV120JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVT0603S6R7T120TRF | Varistor, 6.7V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | EZJZSV120JA vs NVT0603S6R7T120TRF |
EZJZZV120EA | Varistor, 6.7V, Surface Mount, CHIP | Panasonic Electronic Components | EZJZSV120JA vs EZJZZV120EA |
EZJZRV120JA | Varistor, 6.7V, Surface Mount, CHIP | Panasonic Electronic Components | EZJZSV120JA vs EZJZRV120JA |
EZJZ1V120KA | Varistor, 6.7V, Surface Mount, CHIP, 0603 | Panasonic Electronic Components | EZJZSV120JA vs EZJZ1V120KA |