Part Details for F1A2G by Jinan Gude Electronic Device Co Ltd
Overview of F1A2G by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for F1A2G
F1A2G CAD Models
F1A2G Part Data Attributes:
|
F1A2G
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F1A2G
Jinan Gude Electronic Device Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for F1A2G
This table gives cross-reference parts and alternative options found for F1A2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1A2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1BSF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | F1A2G vs G1BSF6 |
G1BSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | F1A2G vs G1BSF2 |
SS110F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | F1A2G vs SS110F-HF |
USL1B-AQ | Rectifier Diode, | Diotec Semiconductor AG | F1A2G vs USL1B-AQ |
EGFM102-M | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | F1A2G vs EGFM102-M |
SS110-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | F1A2G vs SS110-HF |
SA2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | F1A2G vs SA2 |
1A2 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | F1A2G vs 1A2 |
FM1100-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | F1A2G vs FM1100-MH-H |
ES1BW-T | Rectifier Diode, | Rectron Semiconductor | F1A2G vs ES1BW-T |