Part Details for FAN8038 by Fairchild Semiconductor Corporation
Overview of FAN8038 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN8038
FAN8038 CAD Models
FAN8038 Part Data Attributes:
|
FAN8038
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8038
Fairchild Semiconductor Corporation
CD Motor Driver, 4 Channel, PQFP44, 10 X 10 MM, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for FAN8038
This table gives cross-reference parts and alternative options found for FAN8038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6600K | Read/Write Amplifier Circuit, PQFP44, QFP-44 | ROHM Semiconductor | FAN8038 vs BA6600K |
HA16686MP | Time Base Generator, PQFP44, COMPACT, SMT, MP-44 | Hitachi Ltd | FAN8038 vs HA16686MP |
TZA1020HP | IC 1 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQFP44, PLASTIC, QFP-44, Drive Electronics | NXP Semiconductors | FAN8038 vs TZA1020HP |
VM5353QF | Read Channel, BIPolar, PQFP44, PLASTIC, QFP-44 | VTC Inc | FAN8038 vs VM5353QF |
BA6589KVP | Read/Write Amplifier Circuit, PQFP44, QFP-44 | ROHM Semiconductor | FAN8038 vs BA6589KVP |
HA16670MP | Head Positioning Circuit, PQFP44, MP-44 | Hitachi Ltd | FAN8038 vs HA16670MP |
BA6587K | Read/Write Amplifier Circuit, PQFP44 | ROHM Semiconductor | FAN8038 vs BA6587K |
HD153013 | Data Synchronizer/Endec, PQFP44, SMT, MP-44 | Hitachi Ltd | FAN8038 vs HD153013 |
HA16688MP | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP44, COMPACT, SMT, MP-44 | Hitachi Ltd | FAN8038 vs HA16688MP |
TZA1020HP/A | IC 1 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQFP44, PLASTIC, QFP-44, Drive Electronics | NXP Semiconductors | FAN8038 vs TZA1020HP/A |