Part Details for FB05YTYN301 by SEI Stackpole Electronics Inc
Overview of FB05YTYN301 by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB05YTYN301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-FB05YTYN301TR-ND
|
DigiKey | FERRITE BEAD 300 OHM 0805 1LN Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
FB05YTYN301
|
Avnet Americas | Ferrite Chip Bead 300Ohm 300mA 0.3Ohm 2-Pin Paper T/R (Alt: FB05YTYN301) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 72000 Factory Stock |
|
$0.0102 / $0.0112 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0107 | Buy Now |
|
Onlinecomponents.com | 72000 Factory Stock |
|
$0.0103 / $0.0120 | Buy Now | |
DISTI #
FB05YTYN301
|
Avnet Americas | Ferrite Chip Bead 300Ohm 300mA 0.3Ohm 2-Pin Paper T/R (Alt: FB05YTYN301) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 72000 Factory Stock |
|
$0.0102 / $0.0112 | Buy Now |
|
NAC | 0805, 25%, T&R, ui : 200, General, 301 Impedance - Multi-Layer Ferrite Surface Mount Chip Bead (0402) RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 72000 |
|
$0.0230 / $0.0270 | Buy Now |
|
Master Electronics | 72000 Factory Stock |
|
$0.0103 / $0.0120 | Buy Now | |
|
South Electronics | FB05YTYN301 | 72000 |
|
RFQ |
Part Details for FB05YTYN301
FB05YTYN301 CAD Models
FB05YTYN301 Part Data Attributes:
|
FB05YTYN301
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FB05YTYN301
SEI Stackpole Electronics Inc
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN | |
Width | 1.25 mm |
Alternate Parts for FB05YTYN301
This table gives cross-reference parts and alternative options found for FB05YTYN301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB05YTYN301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00201209301Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FB05YTYN301 vs BBBK00201209301Y00 |
FBM0805-181E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | FB05YTYN301 vs FBM0805-181E |
CZB2AGTTE401P | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | FB05YTYN301 vs CZB2AGTTE401P |
MCB0805G601PT-T | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | FB05YTYN301 vs MCB0805G601PT-T |