Part Details for FCC57-22360-6B0 by Amphenol Corporation
Overview of FCC57-22360-6B0 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCC57-22360-6B0
FCC57-22360-6B0 CAD Models
FCC57-22360-6B0 Part Data Attributes
|
FCC57-22360-6B0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCC57-22360-6B0
Amphenol Corporation
D Type Connector, 36 Contact(s), Male, 0.085 inch Pitch, Solder Terminal, M3, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH SPRING LATCHES | |
Body Breadth | 0.61 inch | |
Body Depth | 0.708 inch | |
Body Length | 2.637 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | YES | |
Insulation Resistance | 3000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.085 inch | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.178 inch | |
Terminal Pitch | 2.159 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for FCC57-22360-6B0
This table gives cross-reference parts and alternative options found for FCC57-22360-6B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC57-22360-6B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC57-22360-6I0 | D Type Connector, 36 Contact(s), Male, 0.085 inch Pitch, Solder Terminal, M3, Receptacle | Amphenol Corporation | FCC57-22360-6B0 vs FCC57-22360-6I0 |
FCC57-22360-6E0 | D Type Connector, 36 Contact(s), Male, 0.085 inch Pitch, Solder Terminal, M3, Receptacle | Amphenol Corporation | FCC57-22360-6B0 vs FCC57-22360-6E0 |
FCC57-22360-6F0 | D Type Connector, 36 Contact(s), Male, 0.085 inch Pitch, Solder Terminal, M3, Receptacle | Amphenol Corporation | FCC57-22360-6B0 vs FCC57-22360-6F0 |
FCC57-22360-650 | D Type Connector, 36 Contact(s), Male, 0.085 inch Pitch, Solder Terminal, M3, Receptacle | Amphenol Corporation | FCC57-22360-6B0 vs FCC57-22360-650 |
FCC57-22360-680 | D Type Connector, 36 Contact(s), Male, 0.085 inch Pitch, Solder Terminal, M3, Receptacle | Amphenol Corporation | FCC57-22360-6B0 vs FCC57-22360-680 |
FCC57-22360-690 | D Type Connector, 36 Contact(s), Male, 0.085 inch Pitch, Solder Terminal, M3, Receptacle | Amphenol Corporation | FCC57-22360-6B0 vs FCC57-22360-690 |
FCC57-22360-6O0 | D Type Connector, 36 Contact(s), Male, 0.085 inch Pitch, Solder Terminal, M3, Receptacle | Amphenol Corporation | FCC57-22360-6B0 vs FCC57-22360-6O0 |