| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FE5C | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon | FE5C vs FE5C |
| FE6D | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | FE5C vs FE6D |
| FE6D | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon | FE5C vs FE6D |
| FE6C | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon | FE5C vs FE6C |
Part Details for FE5C by General Instrument Corp
Results Overview of FE5C by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FE5C Information
FE5C by General Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FE5C by General Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FE5C Part Data Attributes
|
|
FE5C
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
FE5C
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Patented Device | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.95 V | |
| JESD-30 Code | O-LALF-W2 | |
| Non-rep Pk Forward Current-Max | 135 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 150 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for FE5C
This table gives cross-reference parts and alternative options found for FE5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.