Part Details for FLM5 by Littelfuse Inc
Overview of FLM5 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FLM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CARTRIDGE FUSE MIDGET 250 VOLT SLO-BLO TYPE Electric Fuse, Slow Blow, 5A, 250VAC, 10000A (IR), Inline/holder RoHS: Compliant | Europe - 10 |
|
RFQ |
Part Details for FLM5
FLM5 CAD Models
FLM5 Part Data Attributes:
|
FLM5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLM5
Littelfuse Inc
Electric Fuse, Slow Blow, 5A, 250VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FLM5
This table gives cross-reference parts and alternative options found for FLM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLF5 | Electric Fuse, Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | FLM5 vs BLF5 |
BLN005 | Electric Fuse, Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | FLM5 vs BLN005 |