Part Details for FLSR070.VXID by Littelfuse Inc
Overview of FLSR070.VXID by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FLSR070.VXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7230
|
Newark | Industrial Fuse, Time Delay, 70A, 600V, Product Range:Powr-Gard Flsr_Id Series, Fuse Current:70A, Voltage Rating Vac:600V, Voltage Rating Vdc:300V, Fuse Size Metric:33.3Mm X 200Mm, Fuse Size Imperial:1-5/16" X 7-7/8" Rohs Compliant: No |Littelfuse FLSR070.VXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$44.8800 / $64.1200 | Buy Now |
DISTI #
FLSR070.VXID-ND
|
DigiKey | FUSE CARTRIDGE 70A 600VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$45.8019 / $65.4300 | Buy Now |
DISTI #
576-FLSR070.VXID
|
Mouser Electronics | Industrial & Electrical Fuses 70A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$45.8000 / $65.4200 | Order Now |
DISTI #
75072385
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 70A, Ind., FLSR_ID Series | Littelfuse FLSR070.VXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$70.4600 | Buy Now |
|
Future Electronics | FUS 600V T/D CLASS RK5 70A INDICATING RoHS: Not Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$44.9100 / $46.4200 | Buy Now |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse With Indication - 70A RoHS: Compliant |
12 In Stock |
|
$49.1300 / $64.5000 | Buy Now |
DISTI #
000000000007212698
|
Sager | FUS 600V T/D CLASS RK5 70A INDICATING Min Qty: 1 | 5 |
|
$45.6700 / $57.9000 | Buy Now |
|
Master Electronics | Ul Class Rk5 Dual-Element Time-Delay Fuse With Indication - 70A RoHS: Compliant |
12 In Stock |
|
$49.1300 / $64.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 70A 600VAC/300VDC | 0 |
|
$165.1925 / $173.4521 | RFQ |
Part Details for FLSR070.VXID
FLSR070.VXID CAD Models
FLSR070.VXID Part Data Attributes
|
FLSR070.VXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR070.VXID
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 70A 600V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 200 mm | |
Body Length or Diameter | 32.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for FLSR070.VXID
This table gives cross-reference parts and alternative options found for FLSR070.VXID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR070.VXID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGD070 | Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR070.VXID vs LGD070 |
JLLS070 | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | FLSR070.VXID vs JLLS070 |
FLSR70ID | Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR070.VXID vs FLSR70ID |
A4J70 | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR070.VXID vs A4J70 |
FLSR070 | Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR070.VXID vs FLSR070 |
KLSR070 | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR070.VXID vs KLSR070 |
LLSRK070 | Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR070.VXID vs LLSRK070 |
JLLS070.VXP | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR070.VXID vs JLLS070.VXP |