Part Details for FMP300JTF73-100R by YAGEO Corporation
Overview of FMP300JTF73-100R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP300JTF73-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300JTF73-100R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 100Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP300JTF73-100R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0408 / $0.0426 | Buy Now |
DISTI #
603-FMP300JTF73-100R
|
Mouser Electronics | Metal Film Resistors - Through Hole 100 Ohms 3 W 5 % Axial RoHS: Compliant | 10418 |
|
$0.0450 / $0.4600 | Buy Now |
|
Future Electronics | Metal Film Resistor 100 Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0400 / $0.0477 | Buy Now |
DISTI #
FMP300JTF73-100R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 100Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP300JTF73-100R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0408 / $0.0426 | Buy Now |
Part Details for FMP300JTF73-100R
FMP300JTF73-100R CAD Models
FMP300JTF73-100R Part Data Attributes:
|
FMP300JTF73-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300JTF73-100R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for FMP300JTF73-100R
This table gives cross-reference parts and alternative options found for FMP300JTF73-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300JTF73-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300JBF52-100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-100R vs FMP300JBF52-100R |
FMP300JBFMB100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-100R vs FMP300JBFMB100R |
FMP300JBFFFK100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-100R vs FMP300JBFFFK100R |
DFR300J100RBM | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JTF73-100R vs DFR300J100RBM |
DFR300J100RB | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JTF73-100R vs DFR300J100RB |
FMP300JBFM100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-100R vs FMP300JBFM100R |
DFR300J100RBFK | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JTF73-100R vs DFR300J100RBFK |
DFR300J100RBFFK | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JTF73-100R vs DFR300J100RBFFK |
FMP300JBF73-100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-100R vs FMP300JBF73-100R |
DFR300J100RBF | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JTF73-100R vs DFR300J100RBF |