Part Details for FMPT-08-01-T-S-V by Samtec Inc
Overview of FMPT-08-01-T-S-V by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for FMPT-08-01-T-S-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMPT-08-01-T-S-V
|
Avnet Americas | FLEX MATE MINI POWER TERMINAL - Bulk (Alt: FMPT-08-01-T-S-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A "Hinging" Power Terminal Strip RoHS: Compliant | 0 |
|
$2.9600 / $5.8300 | Buy Now |
DISTI #
000000000003041281
|
Sager | DC Power Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A "Hinging" Power Terminal Strip RoHS: Compliant | 0 |
|
$2.9600 / $5.8300 | Buy Now |
Part Details for FMPT-08-01-T-S-V
FMPT-08-01-T-S-V CAD Models
FMPT-08-01-T-S-V Part Data Attributes
|
FMPT-08-01-T-S-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FMPT-08-01-T-S-V
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):30A | |
Body Breadth | 0.365 inch | |
Body Depth | 0.558 inch | |
Body Length | 2.072 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for FMPT-08-01-T-S-V
This table gives cross-reference parts and alternative options found for FMPT-08-01-T-S-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMPT-08-01-T-S-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS-08-07.0-02-L-V-TR | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Samtec Inc | FMPT-08-01-T-S-V vs UPS-08-07.0-02-L-V-TR |
UPS-08-01-01-L-RA-TR | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Samtec Inc | FMPT-08-01-T-S-V vs UPS-08-01-01-L-RA-TR |
UPS-08-01-01-T-RA-TR | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Samtec Inc | FMPT-08-01-T-S-V vs UPS-08-01-01-T-RA-TR |
IPD1-04-D-K-R | Rectangular Power Connector, 8 Contact(s), Female | Samtec Inc | FMPT-08-01-T-S-V vs IPD1-04-D-K-R |
UPS-08-01-01-T-RA | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FMPT-08-01-T-S-V vs UPS-08-01-01-T-RA |
UPS-08-01-02-L-RA | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Samtec Inc | FMPT-08-01-T-S-V vs UPS-08-01-02-L-RA |
IPD1-04-D-P-R | Rectangular Power Connector, 8 Contact(s), Female | Samtec Inc | FMPT-08-01-T-S-V vs IPD1-04-D-P-R |
UPS-08-04.0-02-L-V-TR | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Samtec Inc | FMPT-08-01-T-S-V vs UPS-08-04.0-02-L-V-TR |
UPS-08-04.0-02-L-V | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Samtec Inc | FMPT-08-01-T-S-V vs UPS-08-04.0-02-L-V |
UPS-08-01-01-L-RA | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FMPT-08-01-T-S-V vs UPS-08-01-01-L-RA |