-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOD8163-ND
|
DigiKey | LOGIC GATE OPTOCOUPLER IN SOP 6- Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2001 In Stock |
|
$1.0652 / $2.8900 | Buy Now |
DISTI #
FOD8163
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Rail/Tube (Alt: FOD8163) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$1.0297 / $1.2290 | Buy Now |
DISTI #
512-FOD8163
|
Mouser Electronics | Logic Output Optocouplers 3.3V/5V Logic Gate Optocoupler RoHS: Compliant | 11847 |
|
$1.0500 / $2.8900 | Buy Now |
|
Future Electronics | FOD Series Single Channel Surface Mount Open Collector Optocoupler - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.1300 | Buy Now |
DISTI #
FOD8163
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Rail/Tube (Alt: FOD8163) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$1.0297 / $1.2290 | Buy Now |
DISTI #
FOD8163
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Rail/Tube (Alt: FOD8163) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$1.0297 / $1.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8163
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8163
onsemi
3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751EL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FOD8163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD8163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD8163R2 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8163 vs FOD8163R2 |
FOD8314R2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8163 vs FOD8314R2 |
FOD8314 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE | onsemi | FOD8163 vs FOD8314 |
1N3064TR | High Conductance Fast Diode, 10000-REEL | onsemi | FOD8163 vs 1N3064TR |
BAY72TR | High Conductance Fast Diode, 10000-REEL | onsemi | FOD8163 vs BAY72TR |
QED223A4R0 | Infrared LED, 5mm, 1-Element, 880nm, | QT Optoelectronics | FOD8163 vs QED223A4R0 |
FDH444TR | 100V/0.2A Small Signal General Purpose Diode, 10000-REEL | onsemi | FOD8163 vs FDH444TR |
FOD8314TR2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8163 vs FOD8314TR2 |
FOD8163TR2 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8163 vs FOD8163TR2 |
FGH40N120ANTU | IGBT, 1200V, NPT, 450-TUBE | onsemi | FOD8163 vs FGH40N120ANTU |