Part Details for FS32K118LAT0VLHR by NXP Semiconductors
Overview of FS32K118LAT0VLHR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for FS32K118LAT0VLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2722
|
Newark | S32K118, 64 Lqfp/ Reel Rohs Compliant: Yes |Nxp FS32K118LAT0VLHR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0500 | Buy Now |
DISTI #
568-FS32K118LAT0VLHRTR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3376 | Buy Now |
DISTI #
FS32K118LAT0VLHR
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ Core RISC 256KB Flash 64-Pin LQFP T/R - Tape and Reel (Alt: FS32K118LAT0VLHR) Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.1529 / $4.7656 | Buy Now |
DISTI #
771-FS32K118LAT0VLHR
|
Mouser Electronics | ARM Microcontrollers - MCU S32K118, 64 LQFP RoHS: Compliant | 0 |
|
$5.3400 / $9.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$5.2400 | Buy Now |
DISTI #
FS32K118LAT0VLHR
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ Core RISC 256KB Flash 64-Pin LQFP T/R - Tape and Reel (Alt: FS32K118LAT0VLHR) Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.1529 / $4.7656 | Buy Now |
DISTI #
FS32K118LAT0VLHR
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M0+ Core RISC 256KB Flash 64-Pin LQFP T/R (Alt: FS32K118LAT0VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FS32K118LAT0VLHR
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex-M0+ Core RISC 256KB Flash 64-Pin LQFP T/R (Alt: FS32K118LAT0VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K118LAT0VLHR
FS32K118LAT0VLHR CAD Models
FS32K118LAT0VLHR Part Data Attributes:
|
FS32K118LAT0VLHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K118LAT0VLHR
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 25600 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for FS32K118LAT0VLHR
This table gives cross-reference parts and alternative options found for FS32K118LAT0VLHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS32K118LAT0VLHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS32K118LAT0MLHT | RISC Microcontroller | NXP Semiconductors | FS32K118LAT0VLHR vs FS32K118LAT0MLHT |
FS32K118LAT0MLHR | RISC Microcontroller | NXP Semiconductors | FS32K118LAT0VLHR vs FS32K118LAT0MLHR |
FS32K118LAT0VLHT | RISC Microcontroller | NXP Semiconductors | FS32K118LAT0VLHR vs FS32K118LAT0VLHT |