-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:1 MIPI C-PHY (5.7 Gbps) 1-Data Lane Switch, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1075
|
Newark | Analogue Switch, -40 To 85Deg C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.5V To 5V, Ic Case/Package:Tmlp, No. Of Pins:18Pins, No. Of Channels:3Channels, On Resistance Typ:5.4Ohm Rohs Compliant: Yes |Onsemi FSA660TMX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 | Buy Now |
DISTI #
488-FSA660TMXCT-ND
|
DigiKey | IC SWITCH 2:1 MIPI C-PHY 18TMLP Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9242 In Stock |
|
$0.7392 / $1.7600 | Buy Now |
DISTI #
FSA660TMX
|
Avnet Americas | Analog Switch, Analog Multiplexer/Demultiplexer, 3 Channel, SPDT, 2:1, 1:2, 1.5 V to 5 V, 18 Pins, TMLP - Tape and Reel (Alt: FSA660TMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.7925 / $0.8871 | Buy Now |
DISTI #
512-FSA660TMX
|
Mouser Electronics | USB Switch ICs Analog Switches RoHS: Compliant | 4870 |
|
$0.7500 / $1.7600 | Buy Now |
|
Future Electronics | 2:1 MIPI C-PHY (5.7 Gbps) 1-Data Lane Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7220 | Buy Now |
DISTI #
FSA660TMX
|
Avnet Americas | Analog Switch, Analog Multiplexer/Demultiplexer, 3 Channel, SPDT, 2:1, 1:2, 1.5 V to 5 V, 18 Pins, TMLP - Tape and Reel (Alt: FSA660TMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.7925 / $0.8871 | Buy Now |
DISTI #
FSA660TMX
|
Avnet Americas | Analog Switch, Analog Multiplexer/Demultiplexer, 3 Channel, SPDT, 2:1, 1:2, 1.5 V to 5 V, 18 Pins, TMLP - Tape and Reel (Alt: FSA660TMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.7925 / $0.8871 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6292 |
|
RFQ | |
DISTI #
FSA660TMX
|
Avnet Silica | Analog Switch, Analog Multiplexer/Demultiplexer, 3 Channel, SPDT, 2:1, 1:2, 1.5 V to 5 V, 18 Pins, TMLP (Alt: FSA660TMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SWITCH 2:1 MIPI C-PHY 18TMLP | 5730 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA660TMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA660TMX
onsemi
2:1 MIPI C-PHY (5.7 Gbps) 1-Data Lane Switch, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TMLP-18 | |
Manufacturer Package Code | 722AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Date Of Intro | 2017-10-09 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N18 | |
Length | 2.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 28 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 600 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for FSA660TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA660TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL54225IRUZ-T7A | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP), uTQFN, /Reel | Renesas Electronics Corporation | FSA660TMX vs ISL54225IRUZ-T7A |
ISL54225IRTZ | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP), TDFN, /Tube | Renesas Electronics Corporation | FSA660TMX vs ISL54225IRTZ |
ISL54224IRUZ-T7A | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP) and Overvoltage Indicator Output, uTQFN, /Reel | Renesas Electronics Corporation | FSA660TMX vs ISL54224IRUZ-T7A |
DG4157DN-T1-E4 | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MINI, QFN-6 | Vishay Intertechnologies | FSA660TMX vs DG4157DN-T1-E4 |
ISL54225IRTZ-T | High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP), TDFN, /Reel | Renesas Electronics Corporation | FSA660TMX vs ISL54225IRTZ-T |