Part Details for FST16213MTD by Fairchild Semiconductor Corporation
Overview of FST16213MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST16213MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FST16213MTD-ND
|
DigiKey | BUS EXCHANGER Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3128 In Stock |
|
$2.8800 | Buy Now |
|
Rochester Electronics | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2686 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for FST16213MTD
FST16213MTD CAD Models
FST16213MTD Part Data Attributes
|
FST16213MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST16213MTD
Fairchild Semiconductor Corporation
Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN BE OPERATED AS 24-BIT BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for FST16213MTD
This table gives cross-reference parts and alternative options found for FST16213MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16213MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBT16213DGGRG4 | 24-Bit FET Bus-Exchange Switch 56-TSSOP -40 to 85 | Texas Instruments | FST16213MTD vs 74CBT16213DGGRG4 |
FST16213MTDX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | FST16213MTD vs FST16213MTDX |
935270443112 | IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | FST16213MTD vs 935270443112 |
PI5C16213AX | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | FST16213MTD vs PI5C16213AX |
935270443118 | IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | FST16213MTD vs 935270443118 |
CBTD16213DGG,112 | CBTD16213DGG | NXP Semiconductors | FST16213MTD vs CBTD16213DGG,112 |
74CBT16213DGGRE4 | 24-Bit FET Bus-Exchange Switch 56-TSSOP -40 to 85 | Texas Instruments | FST16213MTD vs 74CBT16213DGGRE4 |
IDTQS316213PA | Bus Exchanger, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | FST16213MTD vs IDTQS316213PA |
FST16213MTDX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | FST16213MTD vs FST16213MTDX |
PI5C16213A | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | FST16213MTD vs PI5C16213A |