Part Details for FW80321M400SL6R2 by Intel Corporation
Overview of FW80321M400SL6R2 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for FW80321M400SL6R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850666-ND
|
DigiKey | IC MPU XSCALE 400MHZ 544BGA Min Qty: 1 Container: Tray |
8 In Stock |
|
$92.5900 | Buy Now |
Part Details for FW80321M400SL6R2
FW80321M400SL6R2 CAD Models
FW80321M400SL6R2 Part Data Attributes
|
FW80321M400SL6R2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FW80321M400SL6R2
Intel Corporation
RISC Microprocessor, 400MHz, CMOS, PBGA544, PLASTIC, BGA-544
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA544,26X26,50 | |
Pin Count | 544 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Address Bus Width | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B544 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 544 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA544,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for FW80321M400SL6R2
This table gives cross-reference parts and alternative options found for FW80321M400SL6R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW80321M400SL6R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EWIXP460AET | RISC Microprocessor, 667MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | FW80321M400SL6R2 vs EWIXP460AET |
EWIXP465ADT | RISC Microprocessor, 533MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | FW80321M400SL6R2 vs EWIXP465ADT |
GWIXP455BAC | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | FW80321M400SL6R2 vs GWIXP455BAC |
EWIXP460AB | RISC Microprocessor, 266MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | FW80321M400SL6R2 vs EWIXP460AB |
GWIXP455AADT | RISC Microprocessor, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | FW80321M400SL6R2 vs GWIXP455AADT |
GWIXP465AAB | RISC Microprocessor, 266MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | FW80321M400SL6R2 vs GWIXP465AAB |
GWIXP465ACT | RISC Microprocessor, 400MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | FW80321M400SL6R2 vs GWIXP465ACT |
EWIXP455AAC | RISC Microprocessor, 400MHz, CMOS, PBGA544, ROHS COMPLIANT, PLASTIC, BGA-544 | Intel Corporation | FW80321M400SL6R2 vs EWIXP455AAC |
GWIXP455AABT | RISC Microprocessor, 266MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | FW80321M400SL6R2 vs GWIXP455AABT |
EWIXP455AABT | RISC Microprocessor, 266MHz, CMOS, PBGA544, ROHS COMPLIANT, PLASTIC, BGA-544 | Intel Corporation | FW80321M400SL6R2 vs EWIXP455AABT |