Part Details for G3SBA60-M3/45 by Vishay Intertechnologies
Overview of G3SBA60-M3/45 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3SBA60-M3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3SBA60-M3/45
|
Avnet Americas | 4A,600V,GPP,INLINE BRIDGE (Alt: G3SBA60-M3/45) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 | 0 |
|
$0.7290 / $0.9261 | Buy Now |
DISTI #
78-G3SBA60-M345
|
Mouser Electronics | Bridge Rectifiers 4A,600V,GPP,INLINE BRIDGE RoHS: Compliant | 776 |
|
$0.6750 / $1.6100 | Buy Now |
DISTI #
G3SBA60-M3/45
|
TTI | Bridge Rectifiers 4A,600V,GPP,INLINE BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$0.7000 / $0.7400 | Buy Now |
DISTI #
G3SBA60-M3/45
|
Avnet Americas | 4A,600V,GPP,INLINE BRIDGE (Alt: G3SBA60-M3/45) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 | 0 |
|
$0.7290 / $0.9261 | Buy Now |
Part Details for G3SBA60-M3/45
G3SBA60-M3/45 CAD Models
G3SBA60-M3/45 Part Data Attributes:
|
G3SBA60-M3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G3SBA60-M3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 4A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for G3SBA60-M3/45
This table gives cross-reference parts and alternative options found for G3SBA60-M3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3SBA60-M3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3SBA60-E3/45 | Bridge Rectifier Diode, 1 Phase, 2.3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | G3SBA60-M3/45 vs G3SBA60-E3/45 |
G3SBA60 | Bridge Rectifier Diode, 1 Phase, 2.3A, 600V V(RRM), Silicon, | General Instrument Corp | G3SBA60-M3/45 vs G3SBA60 |