-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG441DYZ | Renesas Electronics Corporation | Monolithic, Quad SPST, CMOS Analog Switches | |
DG441DYZ-T | Renesas Electronics Corporation | Monolithic, Quad SPST, CMOS Analog Switches |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S541201089639
|
Chip1Stop | Relay SSR 15mA 1.75V DC-IN 2A 40V AC/DC-OUT 4-Pin DIP SMD Stick RoHS: Compliant pbFree: Yes Container: Bulk | 13 |
|
$2.3400 / $2.4200 | Buy Now |
DISTI #
C1S541201429961
|
Chip1Stop | Solid State Relays RoHS: Compliant pbFree: Yes | 2 |
|
$1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3VM-41DY
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-41DY
OMRON Corporation
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 6.4 mm | |
Packing Method | TUBE | |
Surface Mount | YES |