There are no models available for this part yet.
Overview of G3VM-61AR by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD5761ARUZ | Analog Devices | 16-BIT 8LSB, No Reference | |
ADA4806-1ARJZ-R2 | Analog Devices | 16bit ADC Driver w/Dynamic Pow |
Price & Stock for G3VM-61AR by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH7321
|
Newark | Mosfet Relay, Spst-No, 2A, 60V, Th Rohs Compliant: Yes |Omron G3VM-61AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
G3VM61AR
|
Avnet Americas | Relay SSR 30mA 1.33V DC-IN 2A 60V AC/DC-OUT 4-Pin DIP Stick - Rail/Tube (Alt: G3VM61AR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$6.1662 / $7.3407 | Buy Now | |
DISTI #
653-G3VM-61AR
|
Mouser Electronics | Solid State Relays - PCB Mount 60V SPST-NO DIP4 PCB 2000mA 80mohm 250pF RoHS: Compliant | 206 |
|
$6.2800 / $8.3400 | Buy Now | |
DISTI #
000000000003917021
|
Sager | Solid State Relays - PCB Mount 60V SPST-NO DIP4 PCB 2000mA 80mohm 250pF Min Qty: 400 | 0 |
|
$6.8000 | Buy Now |
CAD Models for G3VM-61AR by OMRON Corporation
Part Data Attributes for G3VM-61AR by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max
|
0.025 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
2500 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
2 A
|
On-state Resistance-Max
|
0.2 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.65 mm
|
Overall Length
|
6.4 mm
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|