Part Details for GBJ1506 by Uniohm Corp
Overview of GBJ1506 by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBJ1506
GBJ1506 CAD Models
GBJ1506 Part Data Attributes
|
GBJ1506
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
GBJ1506
Uniohm Corp
Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, GBJ, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | GBJ, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | GBJ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBJ1506
This table gives cross-reference parts and alternative options found for GBJ1506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ1506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ1506-F | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ1506 vs GBJ1506-F |
GSIB1560N-M3/45 | DIODE 3.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBJ1506 vs GSIB1560N-M3/45 |
GBJ1506 | Bridge Rectifier Diode, 15A, 800V V(RRM) | Goodwork Semiconductor Co Ltd | GBJ1506 vs GBJ1506 |
D15XB60H | Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, CASE 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | GBJ1506 vs D15XB60H |
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ1506 vs GBJ1506 |
GBJ1506-BP | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ1506 vs GBJ1506-BP |
GBJ1506 | Bridge Rectifier Diode, 15A, 600V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | GBJ1506 vs GBJ1506 |
GBJ1506 | Bridge Rectifier Diode | HY Electronic Corp | GBJ1506 vs GBJ1506 |
D15SB60 | Bridge Rectifier Diode, 15A, 600V V(RRM), | LRC Leshan Radio Co Ltd | GBJ1506 vs D15SB60 |
TS15P05G | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN | Taiwan Semiconductor | GBJ1506 vs TS15P05G |